GOODWORK GKH90R270S
| Manufacturer | GOODWORKAsian Brands |
| MPN | GKH90R270S |
| LCSC Part # | C55072081 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 900V 13A 57W 270mΩ TO-252 Single FETs, MOSFETs |
| Datasheet | GOODWORK GKH90R270S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 13A | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 203pF | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss) | 3.5pF | |
| RDS(on) | 270mΩ | |
| Number | - | |
| Gate Charge(Qg) | 11.2nC | |
| Type | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 13A | |
| Output Capacitance(Coss) | 26pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 203pF | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss) | 3.5pF | |
| RDS(on) | 270mΩ | |
| Number | - | |
| Gate Charge(Qg) | 11.2nC | |
| Type | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 13A | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 203pF | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss) | 3.5pF | |
| RDS(on) | 270mΩ | |
| Number | - | |
| Gate Charge(Qg) | 11.2nC | |
| Type | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Configuration | - | |
| Drain to Source Voltage | 900V | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Continuous Drain(Id) | 13A | |
| Output Capacitance(Coss) | 26pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 203pF | |
| Pd - Power Dissipation | 57W | |
| Reverse Transfer Capacitance (Crss) | 3.5pF | |
| RDS(on) | 270mΩ | |
| Number | - | |
| Gate Charge(Qg) | 11.2nC | |
| Type | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



