TE Connectivity 50KEPS10BFPW
| Manufacturer | |
| MPN | 50KEPS10BFPW |
| LCSC Part # | C5506237 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 50KEPS10BFPW |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 8.5mA | |
| Length | 202mm | |
| Width | 80mm | |
| Height | 150.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 8.5mA | |
| Length | 202mm | |
| Width | 80mm |
| Type | Description | |
|---|---|---|
| Height | 150.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Introduction
The typical insertion loss for this filter on the line side and load side is: common mode 50/50Ω, differential mode 50/50Ω. Operating specifications: line current/voltage 50A, 520VAC; line frequency 50/60Hz; maximum leakage current 8.5mA at 230VAC, 50Hz; operating ambient temperature range -25℃ ~ +40℃ at rated current. When ambient temperature Ta exceeds 40℃, the maximum operating current Io must be derated per specification. Reliability specifications: storage temperature -40℃ ~ +85℃; humidity test condition 40℃, 95% RH for 21 days. Test specifications: nominal inductance 1.2mH; at 1kHz, nominal line-to-ground capacitance 1.86μF, nominal neutral-to-ground capacitance 2.2µF, nominal line-to-neutral capacitance 10μF. Discharge resistor specifications: L/L insulation resistance 2MΩ 1W, L/N insulation resistance 1MΩ 1W, L/G insulation resistance 2MΩ 1W, N/G insulation resistance 1MΩ 1W. Without discharge resistors, minimum insulation resistance is 6MΩ at 20℃, 50% RH, and 100VDC. Recommended incoming inspection withstand voltage tests: line-to-ground 2856VDC for 1 minute; line-to-line 2236VDC for 1 minute; line-to-neutral 1290VDC for 1 minute. This filter has obtained safety agency certifications and meets all tests/requirements of the latest agency standards. Grounding connection notes: do not loosen the internal ground nut. External terminal screw torque: 1.2Nm / 10.8 in.lbs. Ground nut torque: 2.5-3Nm. Input/output connection terminal specifications: wire gauge 26-8 AWG; conductor cross-section 10 mm²; ground threaded stud size M6.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 8.5mA | |
| Length | 202mm | |
| Width | 80mm | |
| Height | 150.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 8.5mA | |
| Length | 202mm | |
| Width | 80mm |
| Type | Description | |
|---|---|---|
| Height | 150.5mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 520V | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Introduction
The typical insertion loss for this filter on the line side and load side is: common mode 50/50Ω, differential mode 50/50Ω. Operating specifications: line current/voltage 50A, 520VAC; line frequency 50/60Hz; maximum leakage current 8.5mA at 230VAC, 50Hz; operating ambient temperature range -25℃ ~ +40℃ at rated current. When ambient temperature Ta exceeds 40℃, the maximum operating current Io must be derated per specification. Reliability specifications: storage temperature -40℃ ~ +85℃; humidity test condition 40℃, 95% RH for 21 days. Test specifications: nominal inductance 1.2mH; at 1kHz, nominal line-to-ground capacitance 1.86μF, nominal neutral-to-ground capacitance 2.2µF, nominal line-to-neutral capacitance 10μF. Discharge resistor specifications: L/L insulation resistance 2MΩ 1W, L/N insulation resistance 1MΩ 1W, L/G insulation resistance 2MΩ 1W, N/G insulation resistance 1MΩ 1W. Without discharge resistors, minimum insulation resistance is 6MΩ at 20℃, 50% RH, and 100VDC. Recommended incoming inspection withstand voltage tests: line-to-ground 2856VDC for 1 minute; line-to-line 2236VDC for 1 minute; line-to-neutral 1290VDC for 1 minute. This filter has obtained safety agency certifications and meets all tests/requirements of the latest agency standards. Grounding connection notes: do not loosen the internal ground nut. External terminal screw torque: 1.2Nm / 10.8 in.lbs. Ground nut torque: 2.5-3Nm. Input/output connection terminal specifications: wire gauge 26-8 AWG; conductor cross-section 10 mm²; ground threaded stud size M6.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

