Ohmite 312-6T2E
| Manufacturer | |
| MPN | 312-6T2E |
| LCSC Part # | C5503907 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30° 6 1 2 30A 300V 20V Rotary Switches RoHS |
| Datasheet | Ohmite 312-6T2E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 2 | |
| Current Rating | 30A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 300V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 20V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 1 |
| Type | Description | |
|---|---|---|
| Number of Decks | 2 | |
| Current Rating | 30A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 300V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 20V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 2 | |
| Current Rating | 30A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 300V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 20V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Contact Type | - | |
| Positions | 6 | |
| Number of Poles Per Deck | 1 |
| Type | Description | |
|---|---|---|
| Number of Decks | 2 | |
| Current Rating | 30A | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 300V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 20V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

