HRE CSA0603X5R475M160JT
| Manufacturer | HREAsian Brands |
| MPN | CSA0603X5R475M160JT |
| LCSC Part # | C54824751 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7uF X5R ±20% 16V 0603 Ceramic Capacitors |
| Datasheet | HRE CSA0603X5R475M160JT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0208 | $ 0.42 |
| 200+ | $ 0.0163 | $ 3.26 |
| 600+ | $ 0.0138 | $ 8.28 |
| 4,000+ | $ 0.0123 | $ 49.20 |
| 8,000+ | $ 0.011 | $ 88.00 |
| 20,000+ | $ 0.0103 | $ 206.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0603X5R475M160JT | HRE | 0603 | 18,400 | $ 0.0217 | ||
| CGA0603X5R475M250JT | HRE | 0603 | 4,340 | $ 0.0233 | ||
| CGA0603X5R475M350JT | HRE | 0603 | 3,130 | $ 0.0849 | ||
| CGA0603X5R475K160JT | HRE | 0603 | 351,940 | $ 0.0207 | ||
| CSA0603X5R475K160JT | HRE | 0603 | 19,240 | $ 0.023 | ||
| CGA0603X5R475K250JT | HRE | 0603 | 296,080 | $ 0.0207 | ||
| CGA0603X5R475K350JT | HRE | 0603 | 20,150 | $ 0.0436 | ||
| CGA0603X7R475K160JT | HRE | 0603 | 20,790 | $ 0.1119 | ||
| CGA0603X6S475K160JT | HRE | 0603 | 6,780 | $ 0.0425 | ||
| CGA0603X7S475K160JT | HRE | 0603 | 4,095 | $ 0.1179 |



