Coilank HWF2012K4R7D
| Manufacturer | CoilankAsian Brands |
| MPN | HWF2012K4R7D |
| LCSC Part # | C54535005 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 520mA 4.7uH ±10% 559mΩ Wire-wound chip inductor 0805 Fixed Inductors |
| Datasheet | Coilank HWF2012K4R7D |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 51MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 559mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 51MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 559mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
In-Stock: 430
430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.037 | $ 0.37 |
| 100+ | $ 0.0362 | $ 3.62 |
| 300+ | $ 0.0357 | $ 10.71 |
| 1,000+ | $ 0.0351 | $ 35.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 51MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 559mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 51MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 559mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@7.9MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWF2012K4R7D | Coilank | 0805 | 480 | $ 0.0603 |



