LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SAE 1RC0805J0474

Manufacturer
SAEAsian Brands
MPN
1RC0805J0474
LCSC Part #
C54531893
Packaging
0805
Customer #
Key Attributes
125mW 470kΩ 150V Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount
DatasheetSAE 1RC0805J0474
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Power(Watts)125mW
Resistance470kΩ
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering