Shun Xiang Nuo SMHT3012-1R0M
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMHT3012-1R0M |
| LCSC Part # | C54525115 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 2.7A 1uH ±20% 62mΩ 4.2A SMD,3x3mm Fixed Inductors |
| Datasheet | Shun Xiang Nuo SMHT3012-1R0M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2.7A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 4.2A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2.7A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 4.2A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Magnetic adhesive coating structure significantly reduces buzzing noise
- Alloy core provides high saturation current
- Metallized electrodes directly on the core ensure strong drop impact resistance and long-term durability
- Closed magnetic circuit design minimizes flux leakage and enhances EMI immunity
- Space-saving and energy-efficient
- RoHS halogen-free and REACH compliant
- Magnetic resin shielding structure reduces buzzing noise to ultra-low levels
- Alloy core provides high saturation current
- Metallization on ferrite core delivers excellent shock resistance and lossless durability
- Closed magnetic circuit design reduces leakage flux and EMI
- Smaller PCB footprint, lower power consumption, and minimal parasitic capacitance
- RoHS, halogen-free, and REACH compliant
Applications
AI Translation
- Widely used in LED backlighting, flat panel TVs, Blu-ray DVD set-top boxes, laptops, desktop computers, servers, graphics cards, portable game consoles, personal navigation systems, multimedia, automotive products, communication equipment, and DC conversion
- LED backlighting, flat panel TVs, Blu-ray disc set-top boxes, laptops, desktop computers, servers, graphics cards, portable gaming devices, personal navigation systems, personal multimedia devices, automotive systems, telecom base stations, DC-DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2.7A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 4.2A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,3x3mm | |
| Current Rating | 2.7A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 4.2A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Magnetic adhesive coating structure significantly reduces buzzing noise
- Alloy core provides high saturation current
- Metallized electrodes directly on the core ensure strong drop impact resistance and long-term durability
- Closed magnetic circuit design minimizes flux leakage and enhances EMI immunity
- Space-saving and energy-efficient
- RoHS halogen-free and REACH compliant
- Magnetic resin shielding structure reduces buzzing noise to ultra-low levels
- Alloy core provides high saturation current
- Metallization on ferrite core delivers excellent shock resistance and lossless durability
- Closed magnetic circuit design reduces leakage flux and EMI
- Smaller PCB footprint, lower power consumption, and minimal parasitic capacitance
- RoHS, halogen-free, and REACH compliant
Applications
AI Translation
- Widely used in LED backlighting, flat panel TVs, Blu-ray DVD set-top boxes, laptops, desktop computers, servers, graphics cards, portable game consoles, personal navigation systems, multimedia, automotive products, communication equipment, and DC conversion
- LED backlighting, flat panel TVs, Blu-ray disc set-top boxes, laptops, desktop computers, servers, graphics cards, portable gaming devices, personal navigation systems, personal multimedia devices, automotive systems, telecom base stations, DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



