LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TI ADS1191IPBSR product image
  • ADS1191IPBSR thumbnail 1
  • ADS1191IPBSR thumbnail 2
  • ADS1191IPBSR thumbnail 3
  • Brochage
  • Empreinte
Photos non contractuelles

TI ADS1191IPBSR

Fabricant
Réf. Fab.
ADS1191IPBSR
Réf. LCSC
C545236
Condit.
TQFP-32(5x5)
Numéro Client
Caract. clés
ADS1191IPBSR Low-Power, 2-Channel, 16-Bit Analog Front End for Physiological Signal Measurement
Fiche TechniqueTI ADS1191IPBSR
Conformité RoHS1 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 3.216$ 3.22
10+$ 2.7749$ 27.75
30+$ 2.4988$ 74.96
100+$ 2.2165$ 221.65
500+$ 2.0885$ 1044.25
1,000+$ 2.033$ 2033.00
Boîtier Standard1000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
FabricantTI
Condit.TQFP-32(5x5)
number of channels1
Voltage - Supply2.7V~5.25V;1.7V~3.6V
FunctionProgrammable gain;Multiplexers;Internal reference source;Built-in temperature sensor

Description

Traduction par IA

The ADS1191/2 are multichannel, simultaneously sampling, 16-bit Δ-Σ ADC series with built-in programmable gain amplifier (PGA), internal reference, and onboard oscillator. The ADS1191/2 incorporate all the features typically required for portable, low-power medical ECG, sports, and fitness applications. With their high level of integration and exceptional performance, the ADS1191/2 series enable the creation of scalable medical instrumentation systems while significantly reducing size, power consumption, and overall cost. The ADS1191/2 provide a highly flexible input multiplexer per channel, which can be independently connected to internally generated signals for test, temperature, and continuous lead-off detection. In addition, various configurations of the input channels can be selected to generate the right leg drive (RLD) output signal. The ADS1191/2 operate at a maximum data rate of 8kSPS. Continuous lead-off detection is performed internally using the device's internal excitation current sink/source. The device is available in a 5mm×5mm, 32-pin thin quad flat package (TQFP). Rated operating temperature range: -40°C to +85°C.

Caractéristiques

Traduction par IA
  • 2 low-noise programmable gain amplifiers (PGA) and 2 high-resolution ADCs (ADS1192)
  • Low power: 335μW per channel
  • Input-referred noise: 24μVPP (150Hz BW, G = G)
  • Input bias current: 1nA
  • Data rate: 125SPS to 8kSPS
  • CMRR: –95dB
  • Programmable gain: 1, 2, 3, 4, 6, 8, or 12
  • Supply: Unipolar or bipolar analog: 2.7V to 5.25V; digital: 1.7V to 3.6V
  • Integrated right-leg drive amplifier, continuous lead-off detection, test signal
  • Integrated oscillator and reference
  • Highly flexible power-down and standby modes
  • SPI-compatible serial interface
  • Operating temperature range: -40°C to ±85°C

Applications

Traduction par IA
  • Medical instruments (ECG) including: patient monitoring; Holter, event, stress, and vital signs including ECG, AED, telemedicine
  • Sports and fitness (heart rate, respiration, and ECG)