SOREDE SCD.7850.DYF801KT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SCD.7850.DYF801KT00 |
| LCSC Part # | C5374466 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 800uH 2.7Ω SMD,7.8x7mm |
| Datasheet | SOREDE SCD.7850.DYF801KT00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 800uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.7Ω | |
| Current - Saturation(Isat) | 320mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 800uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 2.7Ω | |
| Current - Saturation(Isat) | 320mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 800uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.7Ω | |
| Current - Saturation(Isat) | 320mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7.8x7mm | |
| Inductance | 800uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 2.7Ω | |
| Current - Saturation(Isat) | 320mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



