LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Dersonic CFC2J683JE0584

Manufacturer
DersonicAsian Brands
MPN
CFC2J683JE0584
LCSC Part #
C5355624
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 68nF ±5% 630V TH
DatasheetDersonic CFC2J683JE0584
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDersonic
PackagingThrough Hole,P=10mm
Capacitance68nF
Voltage Rating630V
Operating Temperature-40℃~+105℃
Tolerance±5%