LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HenryTech HL2-MMCX-KEF

Manufacturer
HenryTechAsian Brands
MPN
HL2-MMCX-KEF
LCSC Part #
C53278690
Packaging
Through Hole
Customer #
Key Attributes
Inner hole Board Side Normal Contact 6GHz -55℃~+155℃ 50Ω 3.5mm Through Hole Coaxial Connector (RF) Adapters
DatasheetHenryTech HL2-MMCX-KEF
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerHenryTech
PackagingThrough Hole
InterfaceInner hole
Connector TypeBoard Side
StyleNormal Contact
Rated Voltage (Max)170V
Frequency6GHz
Operating Temperature Range-55℃~+155℃
Impedance50Ω
Interface Diameter3.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.