LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST ULQ2802A

Manufacturer
MPN
ULQ2802A
LCSC Part #
C5269061
Packaging
PDIP-18
Customer #
Key Attributes
8 BJT 500mA PDIP-18 Bipolar Transistor Arrays RoHS
DatasheetST ULQ2802A
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerST
PackagingPDIP-18
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO-
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channels8
Input Current(on)0.82mA
Vce Saturation(VCE(sat))1.6V
typeBJT
Voltage - Forward(Vf)1.7V
Voltage - Input(Max)30V
Input Current(off)-
Current - Collector(Ic)500mA
Operating Temperature-

Introduction

AI Translation

The ULQ2801A–ULQ2804A each contain eight Darlington transistors with a common emitter and integrated suppression diodes for inductive loads. Each Darlington is rated for a peak load current of 600mA (500mA continuous) and sustains a minimum of 50V in the off state. Outputs can be paralleled for higher current capability. Five versions are available to simplify interfacing with standard logic families: the ULQ2801A is for general-purpose applications with current-limiting resistors; the ULQ2802A features 10.5kΩ input resistors and Zener diodes for 14–25V PMOS; the ULQ2803A features 2.7kΩ input resistors for 5V TTL and CMOS; the ULQ2804A features 10.5kΩ input resistors for 6–15V CMOS. All types are available in an 18-pin plastic DIP package with copper leads, and the opposing input/output pin layout simplifies board design.

Features

AI Translation
  • Eight Darlington transistors per package
  • Extended temperature range: -40 to 105℃
  • Output current up to 500mA
  • Output voltage up to 50V
  • Integrated suppression diodes
  • Compatible with all popular logic families
  • Outputs can be paralleled
  • Opposite input/output pinout simplifies board layout

Applications

AI Translation
  • Inductive load driving
  • General-purpose applications with current-limiting resistors
  • 14-25V PMOS interface
  • 5V TTL and CMOS interface
  • 6-15V CMOS interface