TDPOWER TLD10-23B24R2E
| Manufacturer | TDPOWERAsian Brands |
| MPN | TLD10-23B24R2E |
| LCSC Part # | C52149596 |
| Packaging | Through Hole,39x25mm |
| Customer # | |
| Key Attributes | 24V 85V~310V Through Hole,39x25mm DC DC Converters |
| Datasheet | TDPOWER TLD10-23B24R2E |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,39x25mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 85V~310V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 420mA | |
| Height | 21mm | |
| Frequency - Switching | 65kHz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Output Power | 10W | |
| Length | 39mm | |
| Width | 25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,39x25mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 85V~310V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 420mA | |
| Height | 21mm | |
| Frequency - Switching | 65kHz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Output Power | 10W | |
| Length | 39mm | |
| Width | 25mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 85~310VAC, 100~435VDC, 47~400Hz
- Regulated output accuracy: ±1%, low ripple noise
- High reliability, low ripple noise (reducible to below 30mV)
- Dimensions: 39×25×21mm, rated power: 10W
- No-load power consumption as low as 0.15W, full-load efficiency up to 86%
- Single/dual isolated output, isolation voltage ≥2500VAC
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature range: -40℃~+85℃
- CE certified; lead-free compliance must be specified at time of order
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2 series
- Pin-compatible with TLD05-23BxxR2/TLD15-23BxxR2M/TLD20-23BxxR2M series
- Full domestic sourcing supported
- 3-year warranty
Applications
AI Translation
- IoT
- AI devices
- Smart city
- New energy
- Instrumentation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3147 | $ 4.31 |
| 10+ | $ 3.6711 | $ 36.71 |
| 40+ | $ 3.2885 | $ 131.54 |
| 80+ | $ 2.901 | $ 232.08 |
| 480+ | $ 2.7233 | $ 1307.18 |
| 1,200+ | $ 2.6417 | $ 3170.04 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,39x25mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 85V~310V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 420mA | |
| Height | 21mm | |
| Frequency - Switching | 65kHz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Output Power | 10W | |
| Length | 39mm | |
| Width | 25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,39x25mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 85V~310V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 420mA | |
| Height | 21mm | |
| Frequency - Switching | 65kHz | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - | |
| Conversion Efficiency | 86% | |
| Output Power | 10W | |
| Length | 39mm | |
| Width | 25mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 85~310VAC, 100~435VDC, 47~400Hz
- Regulated output accuracy: ±1%, low ripple noise
- High reliability, low ripple noise (reducible to below 30mV)
- Dimensions: 39×25×21mm, rated power: 10W
- No-load power consumption as low as 0.15W, full-load efficiency up to 86%
- Single/dual isolated output, isolation voltage ≥2500VAC
- Output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature range: -40℃~+85℃
- CE certified; lead-free compliance must be specified at time of order
- Pin-compatible with TA5WxDx/TA10WxDx/TA12W2/TA15W2/TA20W2/TA25W2 series
- Pin-compatible with TLD05-23BxxR2/TLD15-23BxxR2M/TLD20-23BxxR2M series
- Full domestic sourcing supported
- 3-year warranty
Applications
AI Translation
- IoT
- AI devices
- Smart city
- New energy
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLD10-23B24R2 | TDPOWER | Through Hole,39x25mm | 15 | $ 3.796 |



