Anaren X3C26P1-30S
| Manufacturer | |
| MPN | X3C26P1-30S |
| LCSC Part # | C509465 |
| Packaging | SMD,5x6.4mm |
| Customer # | |
| Key Attributes | 30dB 2.3GHz~2.9GHz SMD,5x6.4mm RF Directional Coupler RoHS |
| Datasheet | Anaren X3C26P1-30S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD,5x6.4mm | |
| Features | Directional coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.05dB;0.1dB | |
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 2.3GHz~2.9GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+95℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD,5x6.4mm | |
| Features | Directional coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.05dB;0.1dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 2.3GHz~2.9GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+95℃ |
Introduction
The X3C26P1-30S is a low profile, high performance 30dB directional coupler in a new easy to use, manufacturing friendly surface mount package. It is designed for WIMAX and LTE band applications. The X3C26P1-30S is designed particularly for power and frequency detection, as well as for VSWR monitoring, where tightly controlled coupling and low insertion loss is required. It can be used in high power applications up to 200 Watts. Parts have been subjected to rigorous qualification testing and they are manufactured using materials with coefficients of thermal expansion (CTE) compatible with common substrates such as FR4, G-10, RF-35, RO4003 and polyimide. Produced with 6 of 6 RoHS compliant tin immersion finish
Features
- 2300 - 2900 MHz
- WIMAX and LTE
- High Power
- Very Low Loss
- Tight Coupling
- High Directivity
- Production Friendly
- Tape and Reel
- Lead Free
Applications
- WIMAX and LTE band applications
- Power and frequency detection
- VSWR monitoring
- High power applications up to 200 Watts
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD,5x6.4mm | |
| Features | Directional coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.05dB;0.1dB | |
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 2.3GHz~2.9GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+95℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Packaging | SMD,5x6.4mm | |
| Features | Directional coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.05dB;0.1dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 2.3GHz~2.9GHz | |
| Length | 6.35mm | |
| Operating Temperature | -55℃~+95℃ |
Introduction
The X3C26P1-30S is a low profile, high performance 30dB directional coupler in a new easy to use, manufacturing friendly surface mount package. It is designed for WIMAX and LTE band applications. The X3C26P1-30S is designed particularly for power and frequency detection, as well as for VSWR monitoring, where tightly controlled coupling and low insertion loss is required. It can be used in high power applications up to 200 Watts. Parts have been subjected to rigorous qualification testing and they are manufactured using materials with coefficients of thermal expansion (CTE) compatible with common substrates such as FR4, G-10, RF-35, RO4003 and polyimide. Produced with 6 of 6 RoHS compliant tin immersion finish
Features
- 2300 - 2900 MHz
- WIMAX and LTE
- High Power
- Very Low Loss
- Tight Coupling
- High Directivity
- Production Friendly
- Tape and Reel
- Lead Free
Applications
- WIMAX and LTE band applications
- Power and frequency detection
- VSWR monitoring
- High power applications up to 200 Watts
C509465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

