LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GiantOhm GR1206F78K7T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1206F78K7T5G00
LCSC Part #
C49656289
Packaging
1206
Customer #
Key Attributes
78.7kΩ 250mW 200V Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount
DatasheetGiantOhm GR1206F78K7T5G00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Resistance78.7kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃