LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GiantOhm GR0805F15RT5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F15RT5G00
LCSC Part #
C49653587
Packaging
0805
Customer #
Key Attributes
RES 15Ω ±1% 125mW 0805
DatasheetGiantOhm GR0805F15RT5G00
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Resistance15Ω
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃