LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0603F750RT5G00 product image
  • GR0603F750RT5G00 thumbnail 1
  • GR0603F750RT5G00 thumbnail 2
  • GR0603F750RT5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0603F750RT5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0603F750RT5G00
LCSC Part #
C49653294
Packaging
0603
Customer #
Key Attributes
RES 750Ω ±1% 100mW 0603
DatasheetGiantOhm GR0603F750RT5G00
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 14,700
14,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0011$ 1.10
5,000+$ 0.0009$ 4.50
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0603
Power(Watts)100mW
Resistance750Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR0603F750RTAG00GiantOhm06030$ 0.001