LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YOUCHI HCTC-322512-1R5-M product image
  • HCTC-322512-1R5-M thumbnail 1
  • HCTC-322512-1R5-M thumbnail 2
  • HCTC-322512-1R5-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YOUCHI HCTC-322512-1R5-M

Manufacturer
YOUCHIAsian Brands
MPN
HCTC-322512-1R5-M
LCSC Part #
C49490366
Packaging
1210
Customer #
Key Attributes
4.7A 1.5uH ±20% 37mΩ 5.1A 1210 Fixed Inductors RoHS
DatasheetYOUCHI HCTC-322512-1R5-M
In-Stock: 2,760
2,760 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0944$ 0.0803$ 0.40
50+$ 0.0752$ 0.0640$ 3.20
150+$ 0.0656$ 0.0558$ 8.37
500+$ 0.0584$ 0.0497$ 24.85
3,000+$ 0.0527$ 0.0448$ 134.40
6,000+$ 0.0498$ 0.0424$ 254.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYOUCHI
Packaging1210
Current Rating4.7A
Inductance1.5uH
Tolerance±20%
DC Resistance(DCR)37mΩ
Current - Saturation(Isat)5.1A