TECH PUBLIC TPAP2127K-ADJTRG1
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPAP2127K-ADJTRG1 |
| LCSC Part # | C49451973 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Positive Adjustable SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | TECH PUBLIC TPAP2127K-ADJTRG1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input voltage range up to 6V
- Output voltage accuracy ±2%
- Output current 500mA
- Ultra-low quiescent current (IQ = 1.5uA)
- Internal thermal overload protection
- Internal short-circuit current limiting
- Stable operation with ceramic capacitors
Applications
AI Translation
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptops
- High-efficiency linear power supplies
- High-efficiency post-regulator for switching power supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Output Type | Adjustable | |
| Features | Enable control;Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input voltage range up to 6V
- Output voltage accuracy ±2%
- Output current 500mA
- Ultra-low quiescent current (IQ = 1.5uA)
- Internal thermal overload protection
- Internal short-circuit current limiting
- Stable operation with ceramic capacitors
Applications
AI Translation
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptops
- High-efficiency linear power supplies
- High-efficiency post-regulator for switching power supplies
C49451973 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

