Thermal Overload Relay 4.5-7.2A
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | JR36-20 4.5- 7.2A |
| LCSC Part # | C4944373 |
| Packaging | - |
| Customer # | |
| Key Attributes | DELIXI Thermal Overload Relay 4.5-7.2A 1 piece |
| Datasheet | Delixi Electric JR36-20 4.5- 7.2A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Safety Relays | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| setting current | 4.5-7.2A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Safety Relays | |
| Manufacturer | Delixi Electric |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| setting current | 4.5-7.2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Safety Relays | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| setting current | 4.5-7.2A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Relays/Safety Relays | |
| Manufacturer | Delixi Electric |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| setting current | 4.5-7.2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



