MSKSEMI MS2304L33T
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MS2304L33T |
| LCSC Part # | C49375248 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 370kHz Boost Fixed 3.3V SOT-23 Voltage Regulators - DC DC Switching Regulators |
| Datasheet | MSKSEMI MS2304L33T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 370kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.3V | |
| Quiescent Current | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 370kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.3V | |
| Quiescent Current | 6uA |
Introduction
MS2304Lxxx is a low standby power, high-efficiency synchronous boost DC-DC converter with a standby current of only 15uA. It employs a fixed on-time PFM control scheme that automatically reduces switching frequency under light load to maintain high conversion efficiency. Only three external components are required to boost a low battery input voltage to the desired operating voltage. Using patented control technology, the device features low standby power consumption and high light-load efficiency, achieving an input current of only 15uA while maintaining regulated output voltage — making it particularly suitable for applications with demanding battery standby time requirements. Available in SOT23, SOT23-5, and SOT-89-3 packages.
Features
- Low quiescent current: 15uA
- High efficiency: up to 93%
- Maximum operating frequency: 370KHz
- Output voltage: 2.2V~5.0V (step 0.1V)
- Start-up voltage: 0.9V
- Low ripple, low noise
- Package: SOT-23, SOT-23-5, SOT-89-3
Applications
- Electronic dictionary
- Digital camera
- Blood pressure monitor
- MP3
- Remote control toy
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 370kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.3V | |
| Quiescent Current | 6uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 370kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | - | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.3V | |
| Quiescent Current | 6uA |
Introduction
MS2304Lxxx is a low standby power, high-efficiency synchronous boost DC-DC converter with a standby current of only 15uA. It employs a fixed on-time PFM control scheme that automatically reduces switching frequency under light load to maintain high conversion efficiency. Only three external components are required to boost a low battery input voltage to the desired operating voltage. Using patented control technology, the device features low standby power consumption and high light-load efficiency, achieving an input current of only 15uA while maintaining regulated output voltage — making it particularly suitable for applications with demanding battery standby time requirements. Available in SOT23, SOT23-5, and SOT-89-3 packages.
Features
- Low quiescent current: 15uA
- High efficiency: up to 93%
- Maximum operating frequency: 370KHz
- Output voltage: 2.2V~5.0V (step 0.1V)
- Start-up voltage: 0.9V
- Low ripple, low noise
- Package: SOT-23, SOT-23-5, SOT-89-3
Applications
- Electronic dictionary
- Digital camera
- Blood pressure monitor
- MP3
- Remote control toy
C49375248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |