LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BNstar SMD1812-260C-8V

Manufacturer
BNstarAsian Brands
MPN
SMD1812-260C-8V
LCSC Part #
C47002386
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 8V 2.6A 1812
DatasheetBNstar SMD1812-260C-8V
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBNstar
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current2.6A
Current - Max100A
Power Dissipation800mW
Trip Current5.2A
Pitch-
Height-
Length-
Width-
Time to Trip(Max)2.5s
Resistance @ 25℃10mΩ
Resistance - Post Trip (R1) (Max)60mΩ

Features

AI Translation
  • Resettable overcurrent and overtemperature protection
  • Low resistance
  • 1812 compact size
  • Fast trip time
  • Small footprint
  • RoHS compliant

Applications

AI Translation
  • Computer
  • Industrial Control
  • Multimedia
  • Battery
  • Automotive