LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Hanbo Electronic HB-FPC-05LSZJ-H454P

Manufacturer
Hanbo ElectronicAsian Brands
MPN
HB-FPC-05LSZJ-H454P
LCSC Part #
C46598207
Packaging
SMD,P=0.5mm(Staggered Pins)
Customer #
Key Attributes
CONN FFC FPC 4POS 0.5mm TOP CNT SMD
DatasheetHanbo Electronic HB-FPC-05LSZJ-H454P
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHanbo Electronic
PackagingSMD,P=0.5mm(Staggered Pins)
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts4P
Pitch0.5mm
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeTop Contact
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor Bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.