LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HCTL HC-5557-2*1A-PF1-05

Manufacturer
HCTLAsian Brands
MPN
HC-5557-2*1A-PF1-05
LCSC Part #
C46261630
Packaging
Through Hole,P=4.2mm
Customer #
Key Attributes
4.2mm Through Hole 9A 300V -40℃~+105℃ Tin 2P 1 2x1P 2 Through Hole,P=4.2mm Headers, Male Pins RoHS
DatasheetHCTL HC-5557-2*1A-PF1-05
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=4.2mm
Pitch4.2mm
Connector TypeThrough Hole
Flame Retardant RatingUL94V-0
Current Rating9A
Voltage Rating (Max)300V
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
Number of PINs Per Row1
Pin Structure2x1P
Number of Rows2

Features

AI Translation
  • Rated Current: 9A (AC, DC)
  • Rated Voltage: 300V (AC, DC)
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 1500V AC/min
  • Material: Wafer Nylon 66 UL94-V0 (2) Pin Tin-Plated Brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.