LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OSRAM GW PUSTA1.PM-PBQB-XX52-1-1050-R18

Manufacturer
MPN
GW PUSTA1.PM-PBQB-XX52-1-1050-R18
LCSC Part #
C46046287
Packaging
SMD
Customer #
Key Attributes
500lm~620lm 5700K 2.83V White -40℃~+135℃ SMD LED White Lighting
DatasheetOSRAM GW PUSTA1.PM-PBQB-XX52-1-1050-R18
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerOSRAM
PackagingSMD
Lumens500lm~620lm
Lens ColorWater Clear
Color Temperature5700K
Installation MethodTop-mount
Antistatic Capacity8kV
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)2.83V
Power(Watts)-
Illumination ColorWhite
Diode ConfigurationDiscrete Diode
Operating Temperature-40℃~+135℃

Features

AI Translation
  • Package: New SMD epoxy package with silicone lens
  • Typical radiation angle: 120° (Lambertian emitter)
  • Color temperature range: 2200K ~ 6500K
  • Color Rendering Index: minimum 70, typical 72, R9: minimum -50
  • ESD protection: 8 kV, compliant with ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 3B)
  • Luminous flux: typical 545 lm @ 5000 K, 85 °C
  • Luminous efficacy: typical 183 lm/W @ 5000 K, 85 °C

Applications

AI Translation
  • Agriculture & Horticulture
  • Entertainment
  • Indoor Lighting
  • Outdoor & Industrial Lighting