LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73H2ATTD4701B50

Manufacturer
MPN
RN73H2ATTD4701B50
LCSC Part #
C4302280
Packaging
0805
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 125mW 0805
DatasheetKOA RN73H2ATTD4701B50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance4.7kΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃