XNRUSEMI XR150N04F
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR150N04F |
| LCSC Part # | C42456805 |
| Packaging | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 150A PDFN5060-8L |
| Datasheet | XNRUSEMI XR150N04F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN5060-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A | |
| Ciss-Input Capacitance | 4.9nF | |
| Pd - Power Dissipation | 61W | |
| Reverse Transfer Capacitance (Crss) | 317pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 80nC@20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN5060-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4.9nF | |
| Pd - Power Dissipation | 61W | |
| Reverse Transfer Capacitance (Crss) | 317pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 80nC@20V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR150N04F is a high-performance complementary N-channel MOSFET with high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed avalanche capability (EAS)
- RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN5060-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A | |
| Ciss-Input Capacitance | 4.9nF | |
| Pd - Power Dissipation | 61W | |
| Reverse Transfer Capacitance (Crss) | 317pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 80nC@20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN5060-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 150A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 4.9nF | |
| Pd - Power Dissipation | 61W | |
| Reverse Transfer Capacitance (Crss) | 317pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 80nC@20V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
XR150N04F is a high-performance complementary N-channel MOSFET with high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed avalanche capability (EAS)
- RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



