LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Forsinve FSV4755

Manufacturer
ForsinveAsian Brands
MPN
FSV4755
LCSC Part #
C42448091
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
High-Performance FM/AM/LW/SW/RDS Car Radio Receivers
DatasheetForsinve FSV4755
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerForsinve
PackagingQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
TypeReceivers
ApplicationsFM
InterfaceI2C;I2S
Voltage - Supply1.8V~5V

Introduction

AI Translation

The FSV4754/55 AM/FM receiver employs digital low-IF architecture to bring outstanding receiver performance to the automotive infotainment industry.

Features

AI Translation
  • Worldwide FM band support: 64–108 MHz.
  • Worldwide AM band support: 520–1710 kHz.
  • LW band support: 144–288 kHz (FSV4755 only).
  • SW band support: 2.3–30 MHz (FSV4755 only).
  • RDS/RBDS demodulator/decoder (FSV4755 only).
  • Outstanding receiver performance: FM 111 dBμV IP3 with -3 dBμV sensitivity.
  • FM 70 dB Audio SNR.
  • Advanced AM/FM noise blankers.
  • Dynamic AM/FM channel bandwidth control.
  • Advanced AM/FM hi-cut control.
  • AM lo-cut filter.
  • Frequency synthesizer with fully-integrated PLL-VCO: Integrated clock oscillator.
  • Integrated FM active splitter: Addresses companion AF scanning and TMC reception.
  • Analog FM MPX output (FSV4755 only).
  • Digital (I2S) audio output (FSV4755 only).
  • Advanced FM stereo-mono blend.
  • Programmable AM/FM soft mute.
  • Full suite of signal metrics: RSSI, USN, SNR, multipath interference, frequency offset, adjacent channel RSSI.
  • Digital Low-IF architecture: Eliminates expensive 10.7 MHz IF ceramic filters.
  • On-chip AM/FM AGC with integrated resistor and capacitor banks.
  • 1.8V to 5.0V power supplies.
  • QFN 32-pin, 5×5 mm.

Applications

AI Translation
  • OEM automotive infotainment systems.
  • OEM automotive PND docking systems.
  • After-market car radio systems.