QNHCHIP 2SJ74-GR
| Manufacturer | QNHCHIPAsian Brands |
| MPN | 2SJ74-GR |
| LCSC Part # | C42444753 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 400mW P-Channel TO-92 Single FETs, MOSFETs |
| Datasheet | QNHCHIP 2SJ74-GR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-92 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | - | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | 105pF | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | - | |
| Number | - | |
| Gate Charge(Qg) | - | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-92 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 105pF | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | - | |
| Number | - | |
| Gate Charge(Qg) | - | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-92 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | - | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | 105pF | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | - | |
| Number | - | |
| Gate Charge(Qg) | - | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-92 | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | - | |
| Current - Continuous Drain(Id) | - | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 105pF | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | - | |
| Number | - | |
| Gate Charge(Qg) | - | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



