Honor Elec HG1V477M0811PC
| Manufacturer | Honor ElecAsian Brands |
| MPN | HG1V477M0811PC |
| LCSC Part # | C42436745 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 35V TH |
| Datasheet | Honor Elec HG1V477M0811PC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2813 | $ 1.41 |
| 50+ | $ 0.2234 | $ 11.17 |
| 150+ | $ 0.1985 | $ 29.78 |
| 500+ | $ 0.1676 | $ 83.80 |
| 2,500+ | $ 0.1538 | $ 384.50 |
| 5,000+ | $ 0.1455 | $ 727.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 11mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | - | |
| Pin Spacing | 3.5mm | |
| Ripple Current | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HG1V477M0816PC | Honor Elec | Similar | Through Hole,D8xL16mm | 370 | $0.3437 $0.3617 | ||
| RYHG35V470UF8*11.5 | Honor Elec | Similar | Through Hole,D8xL11.5mm | 155 | $0.2804 $0.2951 | ||
| HG1V477M1012PC | Honor Elec | Similar | Through Hole,D10xL12mm | 1,155 | $ 0.4043 | ||
| RYHG35V470UF8*16 | Honor Elec | Similar | Through Hole,D8xL16mm | 350 | $ 0.392 | ||
| HT1V477M1012PC | Honor Elec | Similar | Through Hole,D10xL12mm | 420 | $ 0.3567 |
5 more alternative parts.View all substitutes



