AGMSEMI AGM3015H-W1
| Manufacturer | AGMSEMIAsian Brands |
| MPN | AGM3015H-W1 |
| LCSC Part # | C42411660 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET 30V 240A TO-263 |
| Datasheet | AGMSEMI AGM3015H-W1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 240A | |
| Output Capacitance(Coss) | 825pF | |
| Ciss-Input Capacitance | 6.201nF | |
| Pd - Power Dissipation | 268W | |
| Reverse Transfer Capacitance (Crss) | 476pF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 231nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 240A | |
| Output Capacitance(Coss) | 825pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 6.201nF | |
| Pd - Power Dissipation | 268W | |
| Reverse Transfer Capacitance (Crss) | 476pF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 231nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM3015H-W1 combines advanced trench MOSFET technology with a low-resistance package to deliver ultra-low RDS(ON). This device is ideal for load switch and battery protection applications.
Features
AI Translation
- Advanced high cell density trench technology
- Low RDS(ON) to minimize conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- 100% avalanche tested
- 100% DVDS tested
Applications
AI Translation
- MB/VGA Vcore
- Secondary-side synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 240A | |
| Output Capacitance(Coss) | 825pF | |
| Ciss-Input Capacitance | 6.201nF | |
| Pd - Power Dissipation | 268W | |
| Reverse Transfer Capacitance (Crss) | 476pF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 231nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 240A | |
| Output Capacitance(Coss) | 825pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 6.201nF | |
| Pd - Power Dissipation | 268W | |
| Reverse Transfer Capacitance (Crss) | 476pF | |
| RDS(on) | 1.6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 231nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM3015H-W1 combines advanced trench MOSFET technology with a low-resistance package to deliver ultra-low RDS(ON). This device is ideal for load switch and battery protection applications.
Features
AI Translation
- Advanced high cell density trench technology
- Low RDS(ON) to minimize conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- 100% avalanche tested
- 100% DVDS tested
Applications
AI Translation
- MB/VGA Vcore
- Secondary-side synchronous rectifier for switching power supplies
- Point-of-load applications
- Brushless DC motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



