LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HMTCONN FPC1.0-WFX11-4P211-H20 product image
  • FPC1.0-WFX11-4P211-H20 thumbnail 1
  • FPC1.0-WFX11-4P211-H20 thumbnail 2
  • FPC1.0-WFX11-4P211-H20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN FPC1.0-WFX11-4P211-H20

Manufacturer
HMTCONNAsian Brands
MPN
FPC1.0-WFX11-4P211-H20
LCSC Part #
C42407906
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 4POS 1mm BOTTOM CNT SMD R/A
DatasheetHMTCONN FPC1.0-WFX11-4P211-H20
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,330
4,330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1013$ 0.0862$ 0.43
50+$ 0.0889$ 0.0756$ 3.78
150+$ 0.0828$ 0.0704$ 10.56
500+$ 0.0781$ 0.0664$ 33.20
2,000+$ 0.0744$ 0.0633$ 126.60
4,000+$ 0.0726$ 0.0618$ 247.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHMTCONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureFlip-Top
Operating Temperature-25℃~+85℃
Number of Contacts4P
Pitch1mm
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.