LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EEC SQ24002N0 product image
Images for reference only

EEC SQ24002N0

Manufacturer
EECAsian Brands
MPN
SQ24002N0
LCSC Part #
C42394167
Packaging
SMD-24P,15.1x7.1mm
Customer #
Key Attributes
1.5kV 1CT:1CT 2.5G/5G Base-T SMD-24P,15.1x7.1mm Pulse Transformers
DatasheetEEC SQ24002N0
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5118$ 0.51
10+$ 0.4995$ 5.00
30+$ 0.4919$ 14.76
100+$ 0.4842$ 48.42
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Pulse Transformers
ManufacturerEEC
PackagingSMD-24P,15.1x7.1mm
Isolation Voltage(Vrms)1.5kV
Turns Ratio1CT:1CT
rate2.5G/5G Base-T
Inductance200uH
Operating Temperature0℃~+70℃