LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA MKP1T031006B00KSSD

Manufacturer
MPN
MKP1T031006B00KSSD
LCSC Part #
C3790543
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
100nF -55℃~+110℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS
DatasheetWIMA MKP1T031006B00KSSD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
PackagingThrough Hole,P=27.5mm
Capacitance100nF
Voltage Rating1.6kV;650V
Operating Temperature-55℃~+110℃
Tolerance±10%

Introduction

AI Translation

WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.

Features

AI Translation
  • Pulse load construction
  • Self-healing capability
  • Extremely low dissipation factor
  • Negative capacitance change with temperature
  • AEC-Q200 qualified
  • RoHS 2015/863 compliant

Applications

AI Translation
  • Pulse applications such as switch-mode power supplies
  • Televisions and monitors
  • Lighting
  • Audio/video equipment