LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse SZ1SMC14AT3G

Manufacturer
MPN
SZ1SMC14AT3G
LCSC Part #
C3713895
Packaging
SMC
Customer #
Key Attributes
23.2VC Clamp 64.7A Ipp TVS DIODE SMC
DatasheetLittelfuse SZ1SMC14AT3G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSMC
Clamping Voltage23.2V
Operating Temperature-65℃~+175℃
Peak Pulse Current (Ipp)64.7A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown15.6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)14V

Introduction

AI Translation

The SZ1SMC series is designed to protect voltage-sensitive components from high-voltage, high-energy transients. They feature excellent clamping capability, high surge capacity, low Zener impedance, and fast response time. Packaged in the cost-effective and highly reliable DO-214AB, the SZ1SMC series is ideal for use in communication systems, automotive, CNC, process control, medical equipment, commercial machinery, power supplies, and many other industrial/consumer applications.

Features

AI Translation
  • Zener transient overvoltage suppressor
  • Working peak reverse voltage range: 5.0 V to 170 V
  • Standard Zener breakdown voltage range: 6.4 V to 209 V
  • Peak power: 1500 W at 1 ms
  • Compliant with IEC 61000-4-2; ESD protection for data lines at 30 kV (air), 30 kV (contact)
  • ESD Class 3 (> 16 kV) per human body model
  • Maximum clamping voltage at peak pulse current
  • Low leakage current < 5 μA above 10 V
  • VBR@TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT: temperature coefficient)
  • UL 497B certified as isolating loop circuit protector
  • Maximum temperature coefficient specified
  • Typical response time < 1 ns
  • Available in lead-free packages
  • For automotive and other applications requiring unique site and control change requirements, with SZ prefix; AEC-Q101 compliant with PPAP capability

Applications

AI Translation
  • Communication systems
  • Automotive
  • CNC
  • Medical equipment
  • Power supplies