LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET TRS1-40MSR01EV product image
Images for reference only

KEMET TRS1-40MSR01EV

Manufacturer
MPN
TRS1-40MSR01EV
LCSC Part #
C3663840
Packaging
-
Customer #
Key Attributes
Thermostats - Mechanical - Industrial RoHS
DatasheetKEMET TRS1-40MSR01EV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.2635$ 14.26
200+$ 5.5201$ 1104.02
500+$ 5.3264$ 2663.20
1,000+$ 5.2303$ 5230.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The TRS thermal reed switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite®. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.

Features

AI Translation
  • High switching operation reliability
  • Fast response speed
  • Long service life
  • Excellent environmental durability
  • Extremely simple circuit design
  • Compact, lightweight, easy to operate
  • Dustproof, explosion-proof, corrosion-resistant
  • Wide operating temperature range, from -10℃ to +130℃
  • Excellent temperature accuracy of ±2.5℃
  • TRS5***BLRU 100V UL and CSA certified
  • TRS5***BLRVU 200V UL certified
  • RoHS/REACH compliant

Applications

AI Translation
  • Electrical temperature detection and overheating monitoring
  • Rice cooker warming heater control
  • Air conditioner and vending machine defrost
  • Copier drum heater temperature control
  • Radiator coolant temperature detection for automotive electric fan control