LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse ANT80-15A product image
Images for reference only

OptiFuse ANT80-15A

Manufacturer
MPN
ANT80-15A
LCSC Part #
C3662486
Packaging
-
Customer #
Key Attributes
1kA 15A 80V Fuses RoHS
DatasheetOptiFuse ANT80-15A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3674$ 3.37
200+$ 1.3035$ 260.70
500+$ 1.2572$ 628.60
1,000+$ 1.2356$ 1235.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerOptiFuse
Packaging-
Interrupt Rating1kA
Operating Temperature-
Current Rating15A
Voltage Rating (DC)80V

Features

AI Translation
  • Voltage: 80V DC
  • Current: 1A, 2A, 3A, 4A, 5A, 7.5A, 10A, 15A, 20A
  • Body Material: Nylon with 25% glass fiber
  • Cover Material: Red nylon with 25% glass fiber
  • Metal Material: Tin-plated copper alloy
  • Breaking Capacity: 1000A @ 80VDC