LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse 0MIN07.5MXGLO

Manufacturer
MPN
0MIN07.5MXGLO
LCSC Part #
C3662119
Packaging
-
Customer #
Key Attributes
7.5A 32V Fuses RoHS
DatasheetLittelfuse 0MIN07.5MXGLO
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Current Rating7.5A
Voltage Rating (DC)32V

Introduction

AI Translation

Each fast-acting MINI Smart Glow blade fuse is equipped with an LED indicator that illuminates when the fuse is blown. Like other MINI fuses, it features a compact design that enables automakers to integrate more circuit protection in a smaller space. Despite its lightweight construction, the MINI fuse delivers reliable performance in harsh environments and extreme temperatures.

Features

AI Translation
  • Current ratings from 3 A to 30 A
  • Interrupting capacity of 1 kA at 32 VDC
  • Operating temperature up to 125 °C
  • Tin-plated zinc alloy terminals
  • PA66 housing, UL flammability rating V-2
  • Net weight per fuse: 0.57 g ±5%
  • Compliant with SAE J2077 and ISO 8820-3
  • UL certified
  • Certified lead-free and RoHS compliant
  • Color-coded current rating indication
  • High-contrast embossed current rating for easy identification
  • Transparent housing for easy visual inspection of blown fuse

Applications

AI Translation
  • Cars and SUVs
  • Trucks
  • Buses
  • Off-road vehicles
  • Marine vessels