VISHAY RS01025R00FS73
| Manufacturer | |
| MPN | RS01025R00FS73 |
| LCSC Part # | C3548131 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 25Ω ±1% 10W Through Hole,D9.5xL45.2mm |
| Datasheet | VISHAY RS01025R00FS73 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 25Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 25Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4084 | $ 1.41 |
| 200+ | $ 0.5461 | $ 109.22 |
| 500+ | $ 0.526 | $ 263.00 |
| 1,000+ | $ 0.5168 | $ 516.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 25Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 25Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS01025R00FE73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.4427 | ||
| WW10FB25R0 | SEI(Stackpole Electronics Inc.) | Through Hole,D9.5xL45.2mm | 0 | $ 0.9626 | ||
| RWR78N25R0FRB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 10.508 | ||
| RWR78N25R0FRBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 12.3879 | ||
| RWR78N25R0FSBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 17.0292 | ||
| RWR78N25R0FRS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 9.1667 | ||
| RWR78N25R0FRRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 11.0004 | ||
| RWR78N25R0FSRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 15.9898 | ||
| RWR78N25R0FSB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 15.0596 | ||
| RWR78S25R0BRB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 19.0125 |

