EATON CHM1DNU
| Manufacturer | |
| MPN | CHM1DNU |
| LCSC Part # | C3204009 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet | EATON CHM1DNU |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Eaton's Bussmann series CH DIN rail fuse holders are suitable for UL Class CC and supplemental fuses, as well as IEC 10×38 fuses. They are available in 1-pole, 2-pole, and 3-pole IP20 finger-safe versions with or without indication. Various accessories enhance application flexibility and can be combined to meet specific application requirements.
Features
AI Translation
- High SCCR ratings, UL Listed Class CC fuse holders with optional blown fuse indication, rated for 600 Vac/dc and 48 Vdc (see catalog number selection table for details)
- IP20 finger-safe design for enhanced safety
- UL Recognized compact fuse holders and IEC 10×38 fuse holders with optional factory-installed neutral pole
- Agency certified up to 1000 Vdc for photovoltaic fuses
- Optional remote PLC blown fuse indication module
- Wiring flexibility with terminals accepting 75°C or 90°C solid, stranded, and fine-stranded wire, as well as spade terminals and comb busbars (when using any higher-temperature insulation, apply 90°C ampacity ratings)
- Full range of UL Listed, high SCCR rated single- and three-phase finger-safe comb busbars and power feed splices
- Optional hex-head terminal screws for easier torque application
- Multiple poles can be ganged together using kit catalog number JV-L to meet application requirements (maximum four poles)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | EATON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Eaton's Bussmann series CH DIN rail fuse holders are suitable for UL Class CC and supplemental fuses, as well as IEC 10×38 fuses. They are available in 1-pole, 2-pole, and 3-pole IP20 finger-safe versions with or without indication. Various accessories enhance application flexibility and can be combined to meet specific application requirements.
Features
AI Translation
- High SCCR ratings, UL Listed Class CC fuse holders with optional blown fuse indication, rated for 600 Vac/dc and 48 Vdc (see catalog number selection table for details)
- IP20 finger-safe design for enhanced safety
- UL Recognized compact fuse holders and IEC 10×38 fuse holders with optional factory-installed neutral pole
- Agency certified up to 1000 Vdc for photovoltaic fuses
- Optional remote PLC blown fuse indication module
- Wiring flexibility with terminals accepting 75°C or 90°C solid, stranded, and fine-stranded wire, as well as spade terminals and comb busbars (when using any higher-temperature insulation, apply 90°C ampacity ratings)
- Full range of UL Listed, high SCCR rated single- and three-phase finger-safe comb busbars and power feed splices
- Optional hex-head terminal screws for easier torque application
- Multiple poles can be ganged together using kit catalog number JV-L to meet application requirements (maximum four poles)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

