LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCLE203E3202GB0A product image
Images for reference only

VISHAY NTCLE203E3202GB0A

Manufacturer
MPN
NTCLE203E3202GB0A
LCSC Part #
C3154752
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2kΩ 100mW ±0.5% Through Hole,P=2.54mm NTC Thermistors RoHS
DatasheetVISHAY NTCLE203E3202GB0A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6526$ 1.65
200+$ 0.6404$ 128.08
500+$ 0.6172$ 308.60
1,000+$ 0.6064$ 606.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
PackagingThrough Hole,P=2.54mm
Resistance @ 25℃2kΩ
Power(Watts)100mW
Operating Temperature-40℃~+125℃
B Constant (25℃/85℃)3528K
B Constant Tolerance±0.5%

Introduction

AI Translation

These thermistors are made of NTC ceramic material. The device consists of a chip with two tinned nickel leads. Components are coated and color-coded.

Features

AI Translation
  • High accuracy over wide temperature range (B-value tolerance as low as 0.5%), excellent long-term stability, cost-effective
  • Low thermal conductivity via 0.4mm nickel leads
  • cULus certified, file number E148885 (UL category XGPU2/XGPU8)
  • Mounting style: radial

Applications

AI Translation
  • Temperature measurement, sensing, and control in industrial, consumer, and telecom applications
  • On-board sensing or precision remote sensing