TI TDP2004IRNQR
| Manufacturer | |
| MPN | TDP2004IRNQR |
| LCSC Part # | C31524489 |
| Packaging | WQFN-40-EP(4x6) |
| Customer # | |
| Key Attributes | Four-channel 20Gbps DisplayPort 2.1 linear retimer driver |
| Datasheet | TI TDP2004IRNQR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Repeater | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 4 | |
| Delay Time | 130ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Repeater | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Delay Time | 130ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Gbps |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Repeater | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 4 | |
| Delay Time | 130ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-40-EP(4x6) | |
| Type | Repeater | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Delay Time | 130ps | |
| Features | Cascade and address expansion | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Gbps |
Help & FeedbackShow similar products (0) >
C31524489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



