FH LGA0410-4R7KP52E
| Manufacturer | FHAsian Brands |
| MPN | LGA0410-4R7KP52E |
| LCSC Part # | C2961324 |
| Packaging | Through Hole,D4xL10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH Through Hole,D4xL10.5mm |
| Datasheet | FH LGA0410-4R7KP52E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole,D4xL10.5mm | |
| Current Rating | 620mA | |
| Wire Diameter | 0.6mm | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 56MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 390mΩ | |
| Type | Color Band Inductor | |
| Q @ Frequency | 70@7.96MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole,D4xL10.5mm | |
| Current Rating | 620mA | |
| Wire Diameter | 0.6mm | |
| Inductance | 4.7uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 56MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 390mΩ | |
| Type | Color Band Inductor | |
| Q @ Frequency | 70@7.96MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole,D4xL10.5mm | |
| Current Rating | 620mA | |
| Wire Diameter | 0.6mm | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 56MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 390mΩ | |
| Type | Color Band Inductor | |
| Q @ Frequency | 70@7.96MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | Through Hole,D4xL10.5mm | |
| Current Rating | 620mA | |
| Wire Diameter | 0.6mm | |
| Inductance | 4.7uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 56MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 390mΩ | |
| Type | Color Band Inductor | |
| Q @ Frequency | 70@7.96MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



