LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP2G14YFPR product image
Images for reference only

TI SN74AUP2G14YFPR

Manufacturer
MPN
SN74AUP2G14YFPR
LCSC Part #
C2865751
Packaging
DSBGA-6
Customer #
Key Attributes
Schmitt trigger 800mV~3.6V 6.2ns@3.3V,30pF 2 500nA DSBGA-6 Gates and Inverters RoHS
DatasheetTI SN74AUP2G14YFPR
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5771$ 0.58
200+$ 0.2238$ 44.76
500+$ 0.2161$ 108.05
1,000+$ 0.2114$ 211.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingDSBGA-6
Input TypeSchmitt trigger
Logic Family74AUP
Voltage - Supply800mV~3.6V
Output Logic Level - Low-
Propagation Delay6.2ns@3.3V,30pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low100mV~880mV
Input Logic Level - High600mV~2.29V
Operating Temperature-40℃~+85℃
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)500nA
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Introduction

AI Translation

The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G14 contains two inverters and performs the Boolean function Y = A(overline). The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positivegoing (VT+) and negative-going (VT-) signals. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoStar Package
  • Low Static-Power Consumption (ICC = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Cpd = 4.3 pF Typical at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of VCC
  • Ioff Supports Partial-Power-Down Mode Operation
  • Wide Operating VCC Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 4.3 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
  • 2000-V Human-Body Model (A114-B, Class II)
  • 1000-V Charged-Device Model (C101)