TI CC2650F128RHBT
| Manufacturer | |
| MPN | CC2650F128RHBT |
| LCSC Part # | C2654655 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | VQFN-32-EP(5x5) RF Transceiver ICs RoHS |
| Datasheet | TI CC2650F128RHBT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Features | Supports RSSI function;DMA function;Power-on Reset |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-32-EP(5x5) | |
| Features | Supports RSSI function;DMA function;Power-on Reset |
Introduction
The CC2650 device is a wireless MCU targeting Bluetooth Smart, ZigBee, 6LoWPAN, and ZigBee RF4CE remote control applications.
This device belongs to the CC26xx family of cost-effective, ultra-low-power 2.4GHz RF devices. It features extremely low active RF and MCU current consumption along with low-power mode leakage current, ensuring exceptional battery life — suitable for small coin cell battery-powered applications and energy harvesting applications.
The CC2650 device contains a 32-bit ARM Cortex-M3 processor running at 48MHz — the same frequency as the main processor — and offers a rich peripheral feature set, including a unique ultra-low-power sensor controller. This sensor controller is well-suited for interfacing with external sensors and for autonomously collecting analog and digital data while the rest of the system remains in sleep mode. As a result, the CC2650 device is an ideal choice for a wide range of applications in industrial, consumer electronics, and medical products.
The Bluetooth Low Energy controller and IEEE 802.15.4 MAC are embedded in ROM and run separately on an ARM Cortex-M0 processor. This architecture improves overall system performance and power consumption, and frees up flash memory for applications.
Features
- Microcontroller
- Powerful ARM Cortex-M3
- EEMBC CoreMark score: 142
- Clock speed up to 48MHz
- 128KB in-system programmable flash
- 8KB cache SRAM
- 20KB ultra-low leakage SRAM
- 2-pin cJTAG and JTAG debug
- OTA support
- Ultra-low power sensor controller
- Operates autonomously, independent of the rest of the system
- 16-bit architecture
- 2KB ultra-low leakage SRAM for code and data storage
- Efficient code size architecture with drivers, Bluetooth Low Energy controller, IEEE 802.15.4 MAC, and bootloader in ROM
- RoHS-compliant packages
- 4mm × 4mm RSM VQFN32 (10 GPIOs)
- 5mm × 5mm RHB VQFN32 (15 GPIOs)
- 7mm × 7mm RGZ VQFN48 (31 GPIOs)
- Peripherals
- All digital peripheral pins mappable to any GPIO
- Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
- 12-bit ADC, 200MSPS, 8-channel analog multiplexer
- Continuous time comparator
- Ultra-low power analog comparator
- Programmable current source
- UART
- 2× SSI (SPI, MICROWIRE, and TI)
- I2C
- I2S
- RTC
- AES-128 security module
- TRNG
- 10, 15, or 31 GPIOs depending on package option
- Supports eight capacitive sense buttons
- Integrated temperature sensor
- On-chip internal DC-DC converter
- Minimal external components
- Seamless integration with SimpleLink CC2590 and CC2592 range extenders
- Pin-compatible with SimpleLink CC13xx in 4mm × 4mm and 5mm × 5mm VQFN packages
- Low power consumption
- Wide supply voltage range
- Normal operating voltage: 1.8V to 3.8V
- External regulator mode: 1.7V to 1.95V
- Active-mode RX: 5.9mA
- Active-mode TX (0dBm): 6.1mA
- Active-mode TX (+5dBm): 9.1mA
- Active-mode MCU: 61µA/MHz
- Active-mode MCU: 48.5 CoreMark/mA
- Active-mode sensor controller: 8.2μA/MHz
- Standby current: 1μA (RTC running, RAM/CPU retained)
- Shutdown current: 100nA (wake on external event)
- Wide supply voltage range
- RF section
- 2.4GHz RF transceiver compliant with Bluetooth Low Energy (BLE) 4.1 and IEEE 802.15.4 PHY and MAC
- Excellent receiver sensitivity (–97dBm for BLE, –100dBm for 802.15.4), selectivity, and blocking performance
- 102dB/105dB (BLE/802.15.4) link budget
- Programmable output power up to +5dBm
- Single-ended or differential RF interface
- Suitable for systems complying with global RF regulations
- ETSI EN 300 328 (Europe)
- EN 300 440 Class 2 (Europe)
- FCC CFR47 Part 15 (USA)
- ARIB STD-T66 (Japan)
- Tools and development environment
- Full-featured, low-cost development kit
- Multiple reference designs for different RF configurations
- Packet sniffer PC software
- Sensor Controller Studio
- SmartRF Studio
- SmartRF Flash Programmer 2
- IAR Embedded Workbench (for ARM)
- Code Composer Studio
Applications
- Consumer electronics
- Mobile phone accessories
- Sports and fitness equipment
- HID applications
- Home and building automation
- Lighting control
- Alarms and security
- Electronic shelf labels
- Proximity Tag
- Medical
- Remote control
- Wireless sensor networks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Features | Supports RSSI function;DMA function;Power-on Reset |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-32-EP(5x5) | |
| Features | Supports RSSI function;DMA function;Power-on Reset |
Introduction
The CC2650 device is a wireless MCU targeting Bluetooth Smart, ZigBee, 6LoWPAN, and ZigBee RF4CE remote control applications.
This device belongs to the CC26xx family of cost-effective, ultra-low-power 2.4GHz RF devices. It features extremely low active RF and MCU current consumption along with low-power mode leakage current, ensuring exceptional battery life — suitable for small coin cell battery-powered applications and energy harvesting applications.
The CC2650 device contains a 32-bit ARM Cortex-M3 processor running at 48MHz — the same frequency as the main processor — and offers a rich peripheral feature set, including a unique ultra-low-power sensor controller. This sensor controller is well-suited for interfacing with external sensors and for autonomously collecting analog and digital data while the rest of the system remains in sleep mode. As a result, the CC2650 device is an ideal choice for a wide range of applications in industrial, consumer electronics, and medical products.
The Bluetooth Low Energy controller and IEEE 802.15.4 MAC are embedded in ROM and run separately on an ARM Cortex-M0 processor. This architecture improves overall system performance and power consumption, and frees up flash memory for applications.
Features
- Microcontroller
- Powerful ARM Cortex-M3
- EEMBC CoreMark score: 142
- Clock speed up to 48MHz
- 128KB in-system programmable flash
- 8KB cache SRAM
- 20KB ultra-low leakage SRAM
- 2-pin cJTAG and JTAG debug
- OTA support
- Ultra-low power sensor controller
- Operates autonomously, independent of the rest of the system
- 16-bit architecture
- 2KB ultra-low leakage SRAM for code and data storage
- Efficient code size architecture with drivers, Bluetooth Low Energy controller, IEEE 802.15.4 MAC, and bootloader in ROM
- RoHS-compliant packages
- 4mm × 4mm RSM VQFN32 (10 GPIOs)
- 5mm × 5mm RHB VQFN32 (15 GPIOs)
- 7mm × 7mm RGZ VQFN48 (31 GPIOs)
- Peripherals
- All digital peripheral pins mappable to any GPIO
- Four general-purpose timer modules (8×16-bit or 4×32-bit, all with PWM)
- 12-bit ADC, 200MSPS, 8-channel analog multiplexer
- Continuous time comparator
- Ultra-low power analog comparator
- Programmable current source
- UART
- 2× SSI (SPI, MICROWIRE, and TI)
- I2C
- I2S
- RTC
- AES-128 security module
- TRNG
- 10, 15, or 31 GPIOs depending on package option
- Supports eight capacitive sense buttons
- Integrated temperature sensor
- On-chip internal DC-DC converter
- Minimal external components
- Seamless integration with SimpleLink CC2590 and CC2592 range extenders
- Pin-compatible with SimpleLink CC13xx in 4mm × 4mm and 5mm × 5mm VQFN packages
- Low power consumption
- Wide supply voltage range
- Normal operating voltage: 1.8V to 3.8V
- External regulator mode: 1.7V to 1.95V
- Active-mode RX: 5.9mA
- Active-mode TX (0dBm): 6.1mA
- Active-mode TX (+5dBm): 9.1mA
- Active-mode MCU: 61µA/MHz
- Active-mode MCU: 48.5 CoreMark/mA
- Active-mode sensor controller: 8.2μA/MHz
- Standby current: 1μA (RTC running, RAM/CPU retained)
- Shutdown current: 100nA (wake on external event)
- Wide supply voltage range
- RF section
- 2.4GHz RF transceiver compliant with Bluetooth Low Energy (BLE) 4.1 and IEEE 802.15.4 PHY and MAC
- Excellent receiver sensitivity (–97dBm for BLE, –100dBm for 802.15.4), selectivity, and blocking performance
- 102dB/105dB (BLE/802.15.4) link budget
- Programmable output power up to +5dBm
- Single-ended or differential RF interface
- Suitable for systems complying with global RF regulations
- ETSI EN 300 328 (Europe)
- EN 300 440 Class 2 (Europe)
- FCC CFR47 Part 15 (USA)
- ARIB STD-T66 (Japan)
- Tools and development environment
- Full-featured, low-cost development kit
- Multiple reference designs for different RF configurations
- Packet sniffer PC software
- Sensor Controller Studio
- SmartRF Studio
- SmartRF Flash Programmer 2
- IAR Embedded Workbench (for ARM)
- Code Composer Studio
Applications
- Consumer electronics
- Mobile phone accessories
- Sports and fitness equipment
- HID applications
- Home and building automation
- Lighting control
- Alarms and security
- Electronic shelf labels
- Proximity Tag
- Medical
- Remote control
- Wireless sensor networks
C2654655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |