LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 9DB403DGLFT

Manufacturer
MPN
9DB403DGLFT
LCSC Part #
C2651408
Packaging
TSSOP-28
Customer #
Key Attributes
Four Output Differential Buffer for PCIe Gen 1 and Gen 2
DatasheetRENESAS 9DB403DGLFT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerRENESAS
PackagingTSSOP-28
Voltage - Supply3.3V
FeaturesSpread spectrum;Output enable/shutdown;Built-in phase-locked loop
Output Frequency(Max)400MHz
Operating Temperature-
Number of outputs4

Introduction

AI Translation

ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.

Features

AI Translation
  • Spread spectrum modulation tolerant, 0 to -0.5% down spread and +/– 0.25% center spread.
  • Supports undriven differential outputs in PD# and SRC_STOP# modes for power management.
  • 4 * 0.7V current-mode differential output pairs
  • Supports zero delay buffer mode and fanout mode
  • Bandwidth programming available 50 - 100 MHz operation in PLL mode 50 - 400 MHz operation in Bypass mode
  • Outputs cycle - cycle jitter < 50ρs
  • Outputs skew: 50ps
  • Phase jitter: PCIe Gen1 < 86ps peak to peak
  • Phase jitter: PCIe Gen2 < 3.0/3.1 ps rms
  • 28 - pin SSOP/TSSOP package
  • Available in RoHS compliant packaging
  • Supports Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges