MICROCHIP AX500-2FG676I
| Manufacturer | |
| MPN | AX500-2FG676I |
| LCSC Part # | C2616138 |
| Packaging | FBGA-676 |
| Customer # | |
| Key Attributes | 336 8064 FBGA-676 FPGAs (Field Programmable Gate Array) |
| Datasheet | MICROCHIP AX500-2FG676I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 | |
| Total RAM capacity | 73728bit | |
| Number of I/O | 336 | |
| Number of LAB/CLBs | 8064 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 73728bit | |
| Number of I/O | 336 | |
| Number of LAB/CLBs | 8064 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 | |
| Total RAM capacity | 73728bit | |
| Number of I/O | 336 | |
| Number of LAB/CLBs | 8064 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 73728bit | |
| Number of I/O | 336 | |
| Number of LAB/CLBs | 8064 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

