KOA RK73H3ATTE4R99F
| Manufacturer | |
| MPN | RK73H3ATTE4R99F |
| LCSC Part # | C2480936 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 4.99Ω ±1% 1W 2512 |
| Datasheet | KOA RK73H3ATTE4R99F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 4.99Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 4.99Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0385 | $ 0.04 |
| 10+ | $ 0.0304 | $ 0.30 |
| 30+ | $ 0.0259 | $ 0.78 |
| 100+ | $ 0.0232 | $ 2.32 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 4.99Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 4.99Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF499KT4E | UNI-ROYAL | 2512 | 13,410 | $ 0.0621 | ||
| RC2512FK-074R99L | YAGEO | 2512 | 3,905 | $ 0.1852 | ||
| CRCW25124R99FKEG | VISHAY | 2512 | 79 | $ 0.7818 | ||
| CR014R99F | Meritek | 2512 | 0 | $ 0.0776 | ||
| RMCS2512FT4R99 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25124R99FNTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25124R99FNEG | VISHAY | 2512 | 0 | $ 0.0941 | ||
| RMCP2512FT4R99 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2488 | ||
| RC2512FK-7W4R99L | YAGEO | 2512 | 0 | $ 0.1303 | ||
| CRCW25124R99FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25124R99FKEH | VISHAY | 2512 | 0 | $ 0.0784 | ||
| CRCW25124R99FKEGHP | VISHAY | 2512 | 0 | $ 0.1984 | ||
| RHC2512FT4R99 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6408 | ||
| SR73W3ATTE4R99F | KOA | 2512 | 0 | $ 0.1948 | ||
| SR733ATTE4R99F | KOA | 2512 | 0 | $ 0.2408 | ||
| SLR1TTE4R99F | KOA | 2512 | 0 | $ 0.2575 | ||
| HP122WF499KT4E | UNI-ROYAL | 2512 | 0 | $ 0.1332 | ||
| ERJ-U1TF4R99U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-S1TF4R99U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| CR2512F4R99E04S | EVER OHMS | 2512 | 0 | $ 0.0505 |

