TECH PUBLIC TPUMZ7N
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPUMZ7N |
| LCSC Part # | C23378024 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 12V 0.5A SOT-363 |
| Datasheet | TECH PUBLIC TPUMZ7N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -50℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -50℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Both a 2SA2018 chip and 2SC5585 chip in a SOT-363 package.
- Replaces two SOT-323 packaged transistors on same PCB area.
- Transistor elements are independent, eliminating interference.
- Mounting cost, and area, are reduced by one half.
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1161$ 0.1103 | $ 0.55 |
| 50+ | $ 0.0918$ 0.0873 | $ 4.37 |
| 150+ | $ 0.0796$ 0.0757 | $ 11.36 |
| 500+ | $ 0.0705$ 0.0670 | $ 33.50 |
| 3,000+ | $ 0.0632$ 0.0601 | $ 180.30 |
| 6,000+ | $ 0.0596$ 0.0567 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -50℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -50℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 270 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 250mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Both a 2SA2018 chip and 2SC5585 chip in a SOT-363 package.
- Replaces two SOT-323 packaged transistors on same PCB area.
- Transistor elements are independent, eliminating interference.
- Mounting cost, and area, are reduced by one half.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



