LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiwan Semiconductor UGF1004GAH

Manufacturer
MPN
UGF1004GAH
LCSC Part #
C22353576
Packaging
-
Customer #
Key Attributes
1 Pair Common Anode 10A 200V 950mV@5A Diode Arrays RoHS
DatasheetTaiwan Semiconductor UGF1004GAH
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
Packaging-
Non-Repetitive Peak Forward Surge Current70A
Diode Configuration1 Pair Common Anode
Current - Rectified10A
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse(Vr)200V
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)950mV@5A

Features

AI Translation
  • AEC-Q101 qualified versions available
  • High efficiency, low forward voltage VF
  • High current capability
  • High surge current capability
  • Low power dissipation
  • UL recognized, file number E-326243
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • DC-DC converters
  • Switch-mode converters and inverters
  • Freewheeling applications